+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1630-E/MC

IC: PMIC; automotive industry; SMD; 3÷5.5V; VDFN8; Features: PWM

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1630-E/MC
TME Symbol:
MCP1630-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Application
automotive industry
Mounting
SMD
Topology
boost, buck, buck-boost, flyback
Case
VDFN8
Integrated circuit features
PWM
Kind of integrated circuit
synchronous
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
150pcs.
Supply voltage
  • 3...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
MCP1630-E/MC
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 300.
Multiplicity: 150.
This product is not available for sale in your country.