+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1632T-AAE/MS

IC: PMIC; synchronous; Uoper: 3÷5.5V; MSOP8; boost,flyback,SEPIC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1632T-AAE/MS
TME Symbol:
MCP1632T-AAE/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Operating voltage
3...5.5V
Frequency
300kHz
Mounting
SMD
Case
MSOP8
Topology
boost, flyback, SEPIC
Operating temperature
-40...125°C
Application
automotive industry
Integrated circuit features
PWM
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...5.5V
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP1632T-AAE/MS
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
This product is not available for sale in your country.