+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1650EV

Dev.kit: Microchip; 2.8÷4.8VDC; 5V; base board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1650EV
TME Symbol:
MCP1650EV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Operating voltage
2.8...4.8V DC
Output voltage
5V
Kit contents
base board
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
MCP1650EV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.