+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 4...5.5V DC | |
Output voltage | 3.3...100V DC | |
Output current | 0.1A | |
Case | MSOP8 | |
Mounting | SMD | |
Frequency | 750kHz | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Operating current | 0.12mA | |
Tolerance | ±0.5% | |
Manufacturer standard package | 100pcs. |