+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP1664T-E/MNYVAO

IC: driver; boost; LED driver; TDFN8; 300mA; 32V; Ch: 1; 2.4÷5.5VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP1664T-E/MNYVAO
TME Symbol:
MCP1664T-E/MNYVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Kind of integrated circuit
LED driver
Case
TDFN8
Output current
0.3A
Output voltage
32V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
2.4...5.5V
Input voltage
2.5...5.5V
Maximum output current
0.3A
Frequency
0.5MHz
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 2.4V
  • 2.4...5.5V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY
*
MCP1664T-E/MNYVAO
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
This product is not available for sale in your country.