+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Input voltage | 2.4...5.5V | |
Operating voltage | 2.4...5.5V | |
Output voltage | 32V | |
Output current | 0.3A | |
Frequency | 0.5MHz | |
Mounting | SMD | |
Case | SOT23 | |
Topology | boost | |
Operating temperature | -40...125°C | |
Efficiency | 92% | |
Integrated circuit features | PWM | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |