+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP19061-E/RTB

IC: driver; buck-boost; AFE,LDO; I2C; VQFN32; Ch: 4; 4.5÷36VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP19061-E/RTB
TME Symbol:
MCP19061-E/RTB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
buck-boost
Kind of integrated circuit
AFE, LDO
Interface
I2C
Case
VQFN32
Number of channels
4
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
4.5...36V DC
Frequency
300...500kHz
Kind of package
tube
Manufacturer standard package
73pcs.
Gross weight0.103 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP19061-E/RTB
46 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 3 pcs - 2.85 USDGross price for quantities from 3 pcs - 2.85 USD
Net price for quantities from 10 pcs - 2.52 USDGross price for quantities from 10 pcs - 2.52 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 73 pcs - 2.18 USDGross price for quantities from 73 pcs - 2.18 USD