+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | CAN interface | |
Kind of integrated circuit | transceiver | |
Case | DFN8 | |
Interface | half duplex | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Operating voltage | 5.5...30V | |
Manufacturer standard package | 3300pcs. | |
Version | ESD | |
Application | automotive industry |