+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2004A-E/P

IC: interface; transceiver; 20kbps; 6÷27VDC; LIN,USART; THT; DIP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2004A-E/P
TME Symbol:
MCP2004A-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
THT
Case
DIP8
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
60pcs.
Part status
Not recommended for new designs
Supply voltage
  • 6...27V DC
Interface
  • LIN
  • USART
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2004A-E/P
94 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 60 pcs