+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2122T-E/SN

IC: line transmitter-receiver; reel,tape; -40÷125°C; 1.8÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2122T-E/SN
TME Symbol:
MCP2122T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Operating temperature
-40...125°C
Supply voltage
  • 1.8...5.5V
Gross weight0.093 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2122T-E/SN
0 in TME stock
Net price for quantities from 3300 pcs - 0.66 EURGross price for quantities from 3300 pcs - 0.66 EUR
No. of pieces (Multiplicity: 3 300)