+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2150-I/P

IC: line transmitter-receiver; UART / IrDA; 3÷5.5VDC; DIP18; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2150-I/P
TME Symbol:
MCP2150-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
115.2kbps
Interface
UART / IrDA
Case
DIP18
Mounting
THT
Current consumption
2.2mA
Kind of package
tube
Manufacturer standard package
25pcs.
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V DC
Gross weight1.247 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2150-I/P
0 in TME stock
Net price for quantities from 100 pcs - 3.58 EURGross price for quantities from 100 pcs - 3.58 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerTube = 25 pcs