| Manufacturer | MICROCHIP TECHNOLOGY |
| Interface | UART / IrDA |
| IC | line transmitter-receiver |
| Kind of package | tube |
| Symbol | Data transmission | Supply voltage | Current consumption | Case | Mounting | Operating temperature | Manufacturer standard package |
|---|---|---|---|---|---|---|---|
| [kbps] | [V DC] | [A] | [°C] | [pcs.] | |||
| MCP2120-I/P | 312.5 | 2.5...5.5 | 7m | DIP14 | THT | -40...85 | 30 |
| MCP2120-I/SL | 312.5 | 2.5...5.5 | 7m | SO14 | SMD | -40...85 | 57 |
| MCP2122-E/P | 115.2 | 1.8...5.5 | 500µ | DIP8 | THT | -40...125 | 60 |
| MCP2122-E/SN | 115.2 | 1.8...5.5 | 500µ | SO8 | SMD | -40...125 | 100 |
| MCP2140A-I/P | 9.6 | 2...5.5 | 407µ | DIP18 | THT | -40...85 | 25 |
| MCP2140A-I/SS | 9.6 | 2...5.5 | 407µ | SSOP20 | SMD | -40...85 | 67 |
| MCP2140-I/P | 9.6 | 3...5.5 | 1m | DIP18 | THT | -40...85 | 25 |
| MCP2140-I/SO | 9.6 | 3...5.5 | 1m | SO18 | SMD | -40...85 | 42 |
| MCP2140-I/SS | 9.6 | 3...5.5 | 1m | SSOP20 | SMD | -40...85 | 67 |
| MCP2150-I/P | 115.2 | 3...5.5 | 2.2m | DIP18 | THT | -40...85 | 25 |
| MCP2150-I/SO | 115.2 | 3...5.5 | 2.2m | SO18 | SMD | -40...85 | 42 |
| MCP2150-I/SS | 115.2 | 3...5.5 | 2.2m | SSOP20 | SMD | -40...85 | 67 |
| MCP2155-I/P | 115.2 | 3...5.5 | 2.2m | DIP18 | THT | -40...85 | 25 |
| MCP2155-I/SO | 115.2 | 3...5.5 | 2.2m | SO18 | SMD | -40...85 | 42 |
| MCP2155-I/SS | 115.2 | 3...5.5 | 2.2m | SSOP20 | SMD | -40...85 | 67 |