+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | line transmitter-receiver | |
Data transfer rate | 115.2kbps | |
Interface | UART / IrDA | |
Case | SSOP20 | |
Mounting | SMD | |
Current consumption | 2.2mA | |
Kind of package | tube | |
Manufacturer standard package | 67pcs. | |
Operating temperature | -40...85°C |