+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2150-I/SS

IC: line transmitter-receiver; UART / IrDA; 3÷5.5VDC; SSOP20

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2150-I/SS
TME Symbol:
MCP2150-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
115.2kbps
Interface
UART / IrDA
Case
SSOP20
Mounting
SMD
Current consumption
2.2mA
Kind of package
tube
Manufacturer standard package
67pcs.
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V DC
Gross weight0.1642 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2150-I/SS
0 in TME stock
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 5.13 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 25 pcs - 4.41 USDGross price for quantities from 25 pcs - 4.41 USD
Net price for quantities from 134 pcs - 4.10 USDGross price for quantities from 134 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)