+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | line transmitter-receiver | |
Data transfer rate | 115.2kbps | |
Interface | UART / IrDA | |
Case | SO8 | |
Mounting | SMD | |
Current consumption | 500µA | |
Kind of package | tube | |
Manufacturer standard package | 100pcs. | |
Operating temperature | -40...125°C |