+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2155-I/SO

IC: line transmitter-receiver; UART / IrDA; 3÷5.5VDC; SO18; 2.2mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2155-I/SO
TME Symbol:
MCP2155-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
line transmitter-receiver
Data transfer rate
115.2kbps
Interface
UART / IrDA
Case
SO18
Mounting
SMD
Current consumption
2.2mA
Kind of package
tube
Manufacturer standard package
42pcs.
Operating temperature
-40...85°C
Supply voltage
  • 3...5.5V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2155-I/SO
0 in TME stock
No. of pieces (Multiple of: 126)
Minimum order quantity: 126.
Multiple of: 126.
This product is not available for sale in your country.