+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | converter | |
Interface | UART | |
Data transfer rate | 12Mbps | |
Case | SSOP20 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Operating voltage | 3...5.5V | |
Number of channels | 8 | |
DC supply current | 13mA | |
Manufacturer standard package | 1600pcs. |