+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23008-E/ML

IC: interface; Bus,serial; SMD; QFN20; tube; 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23008-E/ML
TME Symbol:
MCP23008-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN20
Operating temperature
-40...125°C
DC supply current
1mA
Kind of package
tube
Manufacturer standard package
91pcs.
Interface
  • Bus
  • serial
Supply voltage
  • 1.8...5.5V
Gross weight0.054 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23008-E/ML
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 364.
Multiple of: 91.
This product is not available for sale in your country.