+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Mounting | SMD | |
Case | QFN16 | |
Operating temperature | -40...125°C | |
DC supply current | 1mA | |
Kind of package | tube | |
Kind of output | open drain | |
Manufacturer standard package | 120pcs. | |
Version | ESD |