+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Mounting | SMD | |
Case | QFN24 | |
Integrated circuit features | differential | |
Operating temperature | -40...125°C | |
Kind of package | tube | |
Kind of output | open drain | |
Application | automotive industry | |
Manufacturer standard package | 91pcs. |