+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | interface | |
Interface | SPI | |
Mounting | SMD | |
Case | SSOP20 | |
Integrated circuit features | differential | |
Operating temperature | -40...125°C | |
DC supply current | 1mA | |
Kind of package | reel, tape | |
Manufacturer standard package | 1600pcs. |