+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23S18T-E/SO

IC: interface; Bus,SPI; SMD; SOIC28; reel,tape; OUT: open drain


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23S18T-E/SO
TME Symbol:
MCP23S18T-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
SOIC28
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain
Application
automotive industry
Manufacturer standard package
1600pcs.
Interface
  • Bus
  • SPI
Supply voltage
  • 1.8...5.5V
Gross weight0.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23S18T-E/SO
0 in TME stock
No. of pieces (Multiple of: 1 600)
Minimum order quantity: 1 600.
Multiple of: 1 600.
This product is not available for sale in your country.