+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | CAN interface | |
Data transfer rate | 1Mbps | |
Case | DIP14 | |
Integrated circuit features | PWM | |
Interface | CAN | |
Mounting | THT | |
Operating temperature | -40...125°C | |
Number of receivers | 1 | |
Kind of package | tube | |
Manufacturer standard package | 30pcs. | |
Version | ESD |