+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2561-E/SN

IC: CAN transceiver; Ch: 1; 1Mbps; 4.5÷5.5VDC; SO8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2561-E/SN
TME Symbol:
MCP2561-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
SO8
Integrated circuit features
SPLIT output pin
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
-58...58V
Manufacturer standard package
100pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2561-E/SN
1573 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 100 pcs