+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2562-E/MF

IC: CAN transceiver; Ch: 1; 1Mbps; 1.8÷5.5VDC; DFN8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2562-E/MF
TME Symbol:
MCP2562-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
DFN8
Integrated circuit features
VIO supply pin
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
-58...58V
Manufacturer standard package
120pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2562-E/MF
307 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 120 pcs