+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25625T-E/SS

IC: CAN controller; Ch: 1; 1Mbps; 2.7÷5.5VDC; SSOP28; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25625T-E/SS
TME Symbol:
MCP25625T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Number of channels
1
Data transfer rate
1Mbps
Case
SSOP28
Interface
SPI
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25625T-E/SS
0 in TME stock
Net price for quantities from 2100 pcs - 2.30 EURGross price for quantities from 2100 pcs - 2.30 EUR
No. of pieces (Multiplicity: 2 100)