+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3422A1T-E/MS

IC: A/D converter; Ch: 2; 18bit; 240sps; 2.7÷5.5V; MSOP8; reel,tape

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3422A1T-E/MS
TME Symbol:
MCP3422A1T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
18bit
Sampling speed
240sps
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Operating current
135µA
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3422A1T-E/MS
0 in TME stock
Net price for quantities from 2500 pcs - 2.46 EURGross price for quantities from 2500 pcs - 2.46 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.