+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3561-E/ST

IC: A/D converter; Ch: 1; 24bit; 156ksps; 2.7÷3.6V; TSSOP20; ±7LSB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3561-E/ST
TME Symbol:
MCP3561-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
24bit
Sampling speed
156ksps
Operating voltage
2.7...3.6V
Case
TSSOP20
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max INL
±7LSB
Integrated circuit features
differential
Kind of package
tube
Manufacturer standard package
74pcs.
Operating current
930µA
Gross weight0.071 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP3561-E/ST
150 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 74 pcs