+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP39F511A-E/MQ

IC: driver/sensor; UART; QFN28; -40÷125°C; Usup: 2.7÷3.6V; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP39F511A-E/MQ
TME Symbol:
MCP39F511A-E/MQ

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver/sensor
Interface
UART
Case
QFN28
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
2.7...3.6V
DC supply current
7mA
Manufacturer standard package
73pcs.
Supply voltage
  • 2.7...3.6V
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MCP39F511A-E/MQ
0 in TME stock
No. of pieces (Multiplicity: 73)
Minimum order quantity: 146.
Multiplicity: 73.
Net price for quantities from 146 pcs - 2.34 EURGross price for quantities from 146 pcs - 2.34 EUR