+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP402XEV

Dev.kit: Microchip; digital potentiometer; 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP402XEV
TME Symbol:
MCP402XEV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Kind of module
digital potentiometer
Supply voltage
  • 2.7...5.5V
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
MCP402XEV
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.