+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4331-103E/ML

IC: digital potentiometer; SPI; 10kΩ; 7bit; QFN20; SMD; Ch: 4; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4331-103E/ML
TME Symbol:
MCP4331-103E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
10kΩ
Converter resolution
7bit
Case
QFN20
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
91pcs.
Number of channels
4
Kind of package
tube
Number of positions
128
Max INL
±0.5LSB
Max DNL
±0.5LSB
Supply voltage
  • 1.8...5.5V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4331-103E/ML
0 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 1.93 EUR
Net price for quantities from 5 pcs - 1.73 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.54 EUR
Net price for quantities from 91 pcs - 1.37 EURGross price for quantities from 91 pcs - 1.37 EUR
No. of pieces (Multiplicity: 1)