+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4716A0T-E/CH

IC: D/A converter; 10bit; Ch: 1; 2.7÷5.5V; SOT23-6; -40÷125°C; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4716A0T-E/CH
TME Symbol:
MCP4716A0T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Max DNL
±0.188LSB
Kind of package
reel
Manufacturer standard package
3000pcs.
Max INL
±3.625LSB
Operating current
210µA
Gross weight0.192 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

*
MCP4716A0T-E/CH
178 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.