+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP47CVB02T-E/MF

IC: D/A converter; Ch: 2; Uoper: 1.8÷5.5V; DFN10; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP47CVB02T-E/MF
TME Symbol:
MCP47CVB02T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
D/A converter
Number of channels
2
Operating voltage
1.8...5.5V
Case
DFN10
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D/A converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP47CVB02T-E/MF
0 in TME stock
Net price for quantities from 3300 pcs - 1.06 EURGross price for quantities from 3300 pcs - 1.06 EUR
No. of pieces (Multiplicity: 3 300)