+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6001T-E/LT

IC: operational amplifier; 1MHz; Ch: 1; 1.8÷6VDC; SC70-5; 4.5mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6001T-E/LT
TME Symbol:
MCP6001T-E/LT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
100µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6001T-E/LT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.