+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6002-E/MC

IC: operational amplifier; 1MHz; Ch: 2; Uoper: 1.8÷6V; DFN8; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6002-E/MC
TME Symbol:
MCP6002-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Operating voltage
1.8...6V
Mounting
SMT
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
4.5mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
150pcs.
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6002-E/MC
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 1 050.
Multiplicity: 150.
This product is not available for sale in your country.