+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6007-E/MS

IC: operational amplifier; 1MHz; Ch: 2; 1.8÷6VDC; MSOP8; 1.6mV; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6007-E/MS
TME Symbol:
MCP6007-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...6V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
1.9V/μs
Integrated circuit features
rail-to-rail
Quiescent current
50µA
Input offset voltage
1.6mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.017 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6007-E/MS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
This product is not available for sale in your country.