+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Case | DFN8 | |
Operating temperature | -40...125°C | |
Slew rate | 4V/μs | |
Integrated circuit features | precision | |
Input offset voltage | 0.15mV | |
Kind of package | tube | |
Input bias current | 1pA | |
Input offset current | 0.1nA | |
Manufacturer standard package | 150pcs. |