+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6051T-E/MNY

IC: operational amplifier; 385kHz; Ch: 1; Uoper: 1.8÷6V; TDFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6051T-E/MNY
TME Symbol:
MCP6051T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
385kHz
Number of channels
1
Operating voltage
1.8...6V
Mounting
SMT
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
0.15V/μs
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6051T-E/MNY
0 in TME stock
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.
This product is not available for sale in your country.