+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP60714T-E/ST

IC: operational amplifier; 10MHz; Ch: 4; 2.2÷5.5VDC; Iquiesc: 720uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP60714T-E/ST
TME Symbol:
MCP60714T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
1/16 Brick, TSSOP14
Operating temperature
-40...125°C
Slew rate
4.1V/μs
Integrated circuit features
rail-to-rail
Quiescent current
720µA
Input offset voltage
-180...180µV
Kind of package
reel, tape
Input bias current
0.1pA
Input offset current
0.1pA
Manufacturer standard package
2500pcs.
Gross weight0.236 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP60714T-E/ST
146 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.