+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6071T-E/MNY

IC: operational amplifier; 1.2MHz; Ch: 1; Uoper: 1.8÷6V; TDFN8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6071T-E/MNY
TME Symbol:
MCP6071T-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
1
Operating voltage
1.8...6V
Mounting
SMT
Case
TDFN8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6071T-E/MNY
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.