+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP60812T-E/MS

IC: operational amplifier; 25MHz; Ch: 2; 2.2÷5.5VDC; MSOP8; IB: 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP60812T-E/MS
TME Symbol:
MCP60812T-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
30V/μs
Integrated circuit features
rail-to-rail
Quiescent current
2.5mA
Input offset voltage
-0.18...0.18µV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
0.1pA
Manufacturer standard package
2500pcs.
Gross weight0.345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP60812T-E/MS
150 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.