+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP60813T-E/CH

IC: operational amplifier; 25MHz; Ch: 1; 2.2÷5.5VDC; SOT23-6


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP60813T-E/CH
TME Symbol:
MCP60813T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
30V/μs
Integrated circuit features
rail-to-rail
Quiescent current
4µA
Input offset voltage
-0.15...0.15mV
Kind of package
reel, tape
Input bias current
20pA
Input offset current
20pA
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP60813T-E/CH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.