+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6144-E/SL

IC: operational amplifier; 100kHz; Ch: 4; Uoper: 1.4÷6V; Uio: 3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6144-E/SL
TME Symbol:
MCP6144-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
4
Operating voltage
1.4...6V
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
24mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
0.1nA
Manufacturer standard package
57pcs.
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6144-E/SL
0 in TME stock
No. of pieces (Multiple of: 57)
Minimum order quantity: 285.
Multiple of: 57.
This product is not available for sale in your country.