+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP622T-E/SN

IC: operational amplifier; 20MHz; Ch: 2; Iquiesc: 2.5mA; 0.2mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP622T-E/SN
TME Symbol:
MCP622T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
2.5mA
Input offset voltage
0.2mV
Kind of package
reel, tape
Input bias current
5pA
Input offset current
5µA
Manufacturer standard package
3300pcs.
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP622T-E/SN
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
This product is not available for sale in your country.