+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 0.3MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 1.8...6V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.15V/μs | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 20µA | |
Input offset voltage | -5...5mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Input offset current | 1pA | |
Manufacturer standard package | 3300pcs. |