+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP624-E/ST

IC: operational amplifier; 20MHz; Ch: 4; 2.5÷5.5VDC; TSSOP14; 3.6mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP624-E/ST
TME Symbol:
MCP624-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
3.6mA
Input offset voltage
0.2mV
Kind of package
tube
Manufacturer standard package
96pcs.
Integrated circuit features
  • auto-zero
  • rail-to-rail output
Gross weight0.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP624-E/ST
0 in TME stock
No. of pieces (Multiplicity: 192)
Minimum order quantity: 192.
Multiplicity: 192.
This product is not available for sale in your country.