+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

MCP6271RT-E/OT

IC: operational amplifier; 2MHz; Ch: 1; 2÷5.5VDC; SOT23-5; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6271RT-E/OT
TME Symbol:
MCP6271RT-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.9V/μs
Integrated circuit features
rail-to-rail
Quiescent current
240µA
Input offset voltage
-3...3mV
Kind of package
reel, tape
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.016 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6271RT-E/OT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
This product is not available for sale in your country.