+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP6282-E/MS

IC: operational amplifier; 5MHz; Ch: 2; 2.2÷6VDC; MSOP8; -3÷3mV


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6282-E/MS
TME Symbol:
MCP6282-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...6V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
2.5V/μs
Integrated circuit features
rail-to-rail
Quiescent current
570µA
Input offset voltage
-3...3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.025 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6282-E/MS
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
This product is not available for sale in your country.
Packaging method by the manufacturer:
Tube = 100 pcs