+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | 2.4...6V DC | |
Case | MSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 7V/μs | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 1mA | |
Input offset voltage | -3...3mV | |
Kind of package | reel, tape | |
Input bias current | 1pA | |
Input offset current | 1pA | |
Manufacturer standard package | 2500pcs. |