+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP6293-E/SN

IC: operational amplifier; 10MHz; Ch: 1; Features: rail-to-rail


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP6293-E/SN
TME Symbol:
MCP6293-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
1
Mounting
SMT
Operating temperature
-40...125°C
Slew rate
7V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1mA
Input offset voltage
3mV
Kind of package
tube
Input bias current
1pA
Input offset current
1pA
Manufacturer standard package
100pcs.
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD operational amplifiers MICROCHIP TECHNOLOGY
*
MCP6293-E/SN
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 600.
Multiple of: 100.
This product is not available for sale in your country.